EBC19DRYI

Heilind Number:SULEBC19DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DRYI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19DRYI

Detailed Description

Introducing the EBC19DRYI, a high-performance PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector offers exceptional durability and reliability. Featuring a threaded mount type and thru-hole termination method, it ensures secure and stable installation on the PCB. The gold-plated phosphor bronze contacts provide superior conductivity and corrosion resistance, while the full bellow contact type guarantees reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the requirements of high-speed and high-power applications. This connector, with 38 positions and a straight orientation, is perfect for multi-board connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves valuable PCB space. The matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for use in hi-rel systems, the EBC19DRYI is the perfect choice for your connectivity needs.