EBC19DRYN-S13

Heilind Number:SULEBC19DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19DRYN-S13

Detailed Description

The EBC19DRYN-S13 is a high-performance board-to-board PCB connector, featuring PBT and Phosphor Bronze construction for durability and reliability. With a 2.54mm pitch and 38 positions, this connector is designed for precision and efficiency in electronic assemblies. The female connector, with Full Bellow contact type and gold plating, ensures secure and low-resistance connections. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for a wide range of applications. The connector's termination method via card extender and matte tin plating on phosphor bronze contacts guarantee optimal signal transmission. With an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its straddle orientation and compact dimensions make it easy to integrate into PCB designs. Trusted for its quality and performance, the EBC19DRYN-S13 is a essential component in high-reliability electronic systems.