EBC19DRYS

Heilind Number:SULEBC19DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULEBC19DRYS

Detailed Description

Introducing our EBC19DRYS PCB connector, a high-performance solution designed for seamless board-to-board connections. Featuring a female gender configuration with two rows for enhanced connectivity, this connector offers a reliable amperage of 3A and a maximum voltage of 700VAC, making it ideal for various electronic applications. The side-hole mount type and thru-hole termination method ensure easy and secure installation. Crafted from durable PBT and Phosphor Bronze with gold-plated contacts, this connector guarantees excellent conductivity and longevity. With a pitch of 2.54mm and a straight orientation, it provides precise alignment on your PCB. The full bellow contact type and matte tin termination plating further enhance its performance and durability. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for even the most demanding environments. With 38 positions and a tail length of 11.18mm, it offers versatile connectivity options. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, the EBC19DRYS is perfect for space-constrained applications. Whether you're working on consumer electronics, industrial machinery, or aerospace systems, this connector ensures secure and efficient connections every time. Trust in the reliability and quality of our EBC19DRYS for your connectivity needs.