EBC19DSXI

Heilind Number:SULEBC19DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:19
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:19
SKU:SULEBC19DSXI

Detailed Description

Introducing the EBC19DSXI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a straight orientation, this connector offers seamless integration into your circuitry. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures reliable conductivity and durability. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent power requirements. The 19 positions and threaded mount type make it versatile for various setups. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating adds to its longevity. Ideal for industries where reliability is paramount, the EBC19DSXI is a top choice for engineers seeking exceptional performance in connectivity solutions.