EBC19DSXN

Heilind Number:SULEBC19DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:19
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:19
SKU:SULEBC19DSXN

Detailed Description

Introducing the EBC19DSXN, a high-performance board-to-board PCB connector designed for precision electronic applications. This connector features 19 positions with a pitch of 2.54mm, ensuring secure and reliable connections. The female gender and straight orientation make it easy to integrate into your PCB layout. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. Gold-plated contacts further enhance signal integrity. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The termination method is through-hole, with matte tin plating for reliable solder joints. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet robust solution for your connectivity needs. The EBC19DSXN is the perfect choice for demanding applications in aerospace, defense, and other hi-rel industries.