EBC19DSXS

Heilind Number:SULEBC19DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DSXS
Amperage:3 A
Gender:Female
Number of Contacts:19
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:19
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19DSXS

Detailed Description

Introducing the EBC19DSXS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Crafted with precision using a blend of PBT and phosphor bronze, this connector ensures durability and efficient conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector features a single row with a side-hole mount and through-hole termination, making installation easy and secure. Its full bellow contact type, gold-plated phosphor bronze contacts, and matte tin termination plating guarantee optimal performance even in harsh environments. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in extreme conditions. With 19 positions and a pitch of 2.54mm, it offers versatility in PCB connectivity. Compact in size, with dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. Whether for industrial machinery, telecommunications, or aerospace applications, the EBC19DSXS is the perfect choice for seamless and secure board-to-board connections.