EBC19MMAD

Heilind Number:SULEBC19MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19MMAD
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:38
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19MMAD

Detailed Description

The SKU EBC19MMAD features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in various applications. With an amperage rating of 3A and voltage capacity of 700 VAC, this male connector is designed for robust power transmission. Its two rows with 38 positions offer ample connectivity options, while the clearance hole mount type and thru-hole termination method facilitate easy installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity, and the matte tin termination plating ensures long-lasting durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. Its compact design, with a height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained PCB applications. Perfect for board-to-board and card edge connections, the EBC19MMAD is a high-quality component that meets industry standards with its EBC19MMAD acronym.