EBC19MMAN

Heilind Number:SULEBC19MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULEBC19MMAN

Detailed Description

Introducing the EBC19MMAN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a robust construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity with minimal signal loss. With an amperage rating of 3A and a maximum voltage of 700 VAC, it meets the demands of various applications. The right-angle orientation and two rows of 38 positions offer versatility in PCB layout design. Tailored for through-hole mounting, it guarantees secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for even the most demanding environments. With a compact form factor of 13.72mm in height and 9.4mm in width, it saves space on the PCB. Trust in the EBC19MMAN for efficient and durable board-to-board connections in your electronic projects.