EBC19MMBD

Heilind Number:SULEBC19MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19MMBD
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:38
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19MMBD

Detailed Description

Introducing the EBC19MMBD, a high-performance male PCB connector designed for demanding applications. This connector features a robust construction with PBT and Phosphor Bronze materials, ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage capability, it meets the requirements of power-intensive systems. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Gold-plated contacts guarantee excellent conductivity, while matte tin termination plating offers corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 38 positions and 2.54mm pitch, it provides ample connectivity options for your PCB design. Trust the EBC19MMBD for secure and efficient board-to-board connections in aerospace, defense, and industrial applications.