EBC19MMBN

Heilind Number:SULEBC19MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19MMBN
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:38
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19MMBN

Detailed Description

Introducing the EBC19MMBN, a high-performance board-to-board PCB connector designed for male gender applications. This connector features two rows for secure and efficient connectivity, with a pitch of 2.54mm (.1 in) ensuring precise alignment. The PBT and phosphor bronze construction, along with gold contact plating, guarantee optimal conductivity and durability. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of electronic devices. The right-angle orientation and no mounting requirement offer flexibility in installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is reliable even in harsh environments. Its sleek design, with a connector height of 13.72mm (.54 in) and width of 9.4mm (.37 in), makes it ideal for compact systems. The matte tin termination plating ensures longevity and stability, meeting the highest quality standards for board-to-board connections. Upgrade your PCB assemblies with the EBC19MMBN for seamless and efficient data transmission.