EBC19MMDD

Heilind Number:SULEBC19MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19MMDD
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:38
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19MMDD

Detailed Description

The SKU EBC19MMDD features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in various applications. With a 3A amperage and 700VAC voltage rating, this male connector is designed for high power transmission. Its two rows of contacts, mounted via clearance holes and terminated through holes, offer secure and efficient connections. The gold-plated Phosphor Bronze contacts provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it accommodates 38 positions with a tail length of 6.35mm. Operating seamlessly in a wide temperature range from -65 to 125°C, this right-angle connector is suitable for diverse environments. Its compact design, with a height of 13.72mm and width of 9.4mm, makes it ideal for space-restricted PCB layouts. The termination plating of Matte Tin ensures solderability. Classified under hi-rel connectors, the EBC19MMDD is a dependable choice for board-to-board and card edge connections.