EBC19MMDN

Heilind Number:SULEBC19MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19MMDN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULEBC19MMDN

Detailed Description

Introducing the EBC19MMDN, a high-performance board to board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring a male gender with two rows and 38 positions, this connector ensures seamless communication between components. The termination method, through-hole, guarantees secure attachment to the PCB. Crafted with PBT and phosphor bronze materials, it offers durability and excellent conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of environments. The gold-plated phosphor bronze contacts and matte tin termination plating further enhance its longevity and signal integrity. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for easy integration into circuit boards. Ideal for applications where reliability is paramount, this connector is a must-have for any electronic project.