EBC19MMJD

Heilind Number:SULEBC19MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19MMJD
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:38
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19MMJD

Detailed Description

Introducing the EBC19MMJD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a male gender, two rows, and a clearance hole mount type for easy installation. Its termination method via Thru Hole ensures secure connectivity. The contact material is made of durable phosphor bronze, with gold plating for enhanced conductivity. With a pitch of 2.54mm and 38 positions, it offers reliable signal transmission. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 13.72mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating enhances durability. Ideal for hi-rel applications, the EBC19MMJD is a top choice for engineers seeking quality and performance in their designs.