EBC19MMJN

Heilind Number:SULEBC19MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19MMJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19MMJN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULEBC19MMJN

Detailed Description

The SKU EBC19MMJN features a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact design and two rows of 38 male pins, it offers seamless integration for your PCB assembly. Constructed with PBT and Phosphor Bronze materials, it ensures durability and optimal conductivity. The gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of applications. The right-angle orientation and 12.7mm tail length make it easy to install and secure. With a connector height of 13.72mm and width of 9.4mm, it fits perfectly in your PCB layout. Ideal for high-reliability systems, this connector is a must-have for any electronic project.