EBC19MMMN

Heilind Number:SULEBC19MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19MMMN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULEBC19MMMN

Detailed Description

Introducing the EBC19MMMN Board To Board PCB Connector, a high-quality component designed for reliable connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this male connector offers exceptional durability and conductivity. With a pitch of 2.54mm and 38 positions across two rows, it provides ample connectivity options. The termination method of Wire Wrap ensures secure and efficient installation. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it is suitable for various power and signal applications. With a straight orientation and a tail length of 14.22mm, it facilitates easy PCB assembly. The connector's wide operating temperature range of -65 to 125 °C makes it ideal for use in diverse environments. Measuring 13.72mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. The EBC19MMMN is a must-have component in your electronic assembly projects.