EBC19MMND

Heilind Number:SULEBC19MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19MMND
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:38
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19MMND

Detailed Description

The SKU EBC19MMND features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in electronic applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this male connector is suitable for high-power transmission. Its two rows of 38 positions and straddle orientation make it ideal for connecting circuit boards with precision. The termination method of Card Extender and contact plating of Gold guarantee efficient signal transfer. With a pitch of 2.54mm (.1 in) and a tail length of 13.84mm (.545 in), it offers easy installation. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. The termination plating of Matte Tin ensures long-term durability. This connector falls under the Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors categories, making it versatile for different connectivity needs. Note that it is not classified as a hi_rel product.