EBC19MMNN

Heilind Number:SULEBC19MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19MMNN
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:38
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19MMNN

Detailed Description

Introducing the EBC19MMNN, a high-performance board-to-board PCB connector designed for seamless electronic interconnectivity. With a pitch of 2.54mm (.1 in) and featuring two rows for enhanced versatility, this connector boasts a sturdy construction with PBT and Phosphor Bronze components, ensuring reliable conductivity. The male gender connector, with 38 positions, and a current rating of 3A, is perfect for a wide range of applications. Its gold-plated contacts and matte tin termination offer superior corrosion resistance and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is ideal for demanding environments. Its straddle orientation and card extender termination method make installation a breeze. Compact yet robust, with a connector height of 13.72mm (.54 in) and width of 9.4mm (.37 in), the EBC19MMNN is a must-have component for any electronic project.