EBC19MMRD

Heilind Number:SULEBC19MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19MMRD
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:38
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19MMRD

Detailed Description

Introducing the EBC19MMRD PCB Connector, a high-performance solution designed for male connections on printed circuit boards. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and 38 positions across 2 rows, it offers versatile connectivity options. The clearance hole mount type and card extender termination method make installation easy. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for a wide range of applications. The connector's compact design, with a height of 13.72mm and width of 9.4mm, allows for efficient PCB layout. Matte Tin termination plating adds to its performance and longevity. Ideal for hi-rel environments, the EBC19MMRD is a must-have for demanding electronic systems.