EBC19MMRN

Heilind Number:SULEBC19MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19MMRN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULEBC19MMRN

Detailed Description

The EBC19MMRN is a high-quality board-to-board PCB connector designed for reliable signal transmission. Featuring two rows with 38 male pins, this connector offers a secure and efficient connection for your electronic components. Its PBT and phosphor bronze construction, along with gold-plated contacts, ensures excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The connector's straddle orientation and card extender termination method make it easy to integrate into your PCB design. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. Measuring 13.72mm in height and 9.4mm in width, the EBC19MMRN is compact yet sturdy. Whether you're working on consumer electronics or industrial machinery, this connector is a dependable choice for your connectivity needs.