EBC19MMSN

Heilind Number:SULEBC19MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19MMSN
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:38
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19MMSN

Detailed Description

EBC19MMSN features a male connector with two rows and a pitch of 2.54mm. It is designed for board-to-board PCB connections, ensuring secure and reliable transmission. With a current rating of 3A and a voltage tolerance of 700VAC, it guarantees efficient power delivery. The termination method is through-hole, with phosphor bronze contacts plated in gold for enhanced conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact dimensions of 13.72mm in height and 9.4mm in width make it ideal for space-constrained applications. Its matte tin termination plating ensures durability and longevity. Whether used in industrial machinery or consumer electronics, this connector, part of the EBC series, offers high performance and quality assurance.