EBC19MMVD

Heilind Number:SULEBC19MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19MMVD
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:38
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19MMVD

Detailed Description

Introducing the EBC19MMVD, a high-performance Board To Board PCB Connector designed for optimal connectivity in electronic assemblies. This male connector features two rows and a right-angle orientation, perfect for space-saving layouts. With a pitch of 2.54mm (.1 in) and 38 positions, it ensures precise and efficient signal transmission. Constructed with PBT and Phosphor Bronze materials, and gold-plated contacts, it guarantees reliable conductivity even in demanding environments. Rated for 3A and 700VAC, it meets stringent performance standards. The Thru Hole termination method with a tail length of 3.3mm (.13 in) facilitates easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for various applications. With a compact size of 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it offers versatility in design. The Matte Tin termination plating ensures durability and longevity. Whether for industrial or commercial use, the EBC19MMVD is the ideal choice for seamless board-to-board connections.