| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC19MMVN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 38 |
| Tail Length: | .13 in, 3.3 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC19MMVN |
EBC19MMVN
| Heilind Number: | SULEBC19MMVN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC19MMVN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC19MMVN, a high-performance board-to-board PCB connector ideal for demanding applications. With its durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in rugged environments. Featuring a pitch of 2.54mm and 38 positions, it offers ample room for signal transmission. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial settings. Its right-angle orientation and 3.3mm tail length make for easy installation on PCBs. Trust the EBC19MMVN for efficient and secure board-to-board connections in your electronic designs.

