EBC19MMWD

Heilind Number:SULEBC19MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19MMWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19MMWD
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19MMWD

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, featuring a male gender and 38 positions with a 2-row layout for seamless connectivity. Designed for high-performance applications, this connector offers a current rating of 3A and a voltage rating of 700 VAC, ensuring reliable power transmission. The termination method of Thru Hole with clearance hole mount type guarantees secure attachment to PCBs. Constructed with durable Phosphor Bronze contacts plated with gold for optimal conductivity, this connector operates efficiently in a wide temperature range from -65 to 125°C. With a compact straight orientation and dimensions of 13.72mm in height and 9.4mm in width, it saves valuable space on the PCB. The matte tin termination plating adds further durability, making it suitable for various industries. Trust in the EBC19MMWD for superior board-to-board connections in your electronic designs.