EBC19MMWN

Heilind Number:SULEBC19MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19MMWN
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19MMWN

Detailed Description

Introducing the EBC19MMWN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a robust construction of PBT and phosphor bronze, this connector ensures durability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for various electronic applications. The male gender, two rows of 38 positions, and straight orientation offer versatility in connectivity. Gold-plated phosphor bronze contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54mm, the EBC19MMWN is compatible with standard PCB layouts. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for both industrial and commercial use. The connector's compact dimensions of 13.72mm in height and 9.4mm in width make it space-efficient on PCBs. Trust in the EBC19MMWN for secure and efficient board-to-board connections in your electronic designs.