EBC20DCAD-S189

Heilind Number:SULEBC20DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DCAD-S189

Detailed Description

Introducing the EBC20DCAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in), accommodating 40 positions for efficient connectivity. Its clearance hole mount type and through-hole termination method ensure secure and reliable installation. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The gold-plated phosphor bronze contacts provide optimal signal transmission, with a voltage rating of 700 VAC ensuring safe operation. With a temperature range of -65 to 125 °C, it's suitable for use in a variety of environments. The right-angle orientation and hairpin contact type further enhance its versatility. Measuring just .61 inches in height and 9.4mm (.37 in) in width, this connector is compact yet powerful. Its matte tin termination plating adds to its longevity. Ideal for aerospace, defense, and other hi-rel industries, the EBC20DCAD-S189 is a top choice for high-performance PCB connectivity.