EBC20DCAD

Heilind Number:SULEBC20DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC20DCAD

Detailed Description

Introducing the EBC20DCAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 40 contacts, each crafted from durable phosphor bronze and plated with gold for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable power transmission in any environment. The hairpin contact type and right-angle orientation ensure secure connections, while the clearance hole mount type and thru-hole termination method simplify installation. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust the EBC20DCAD for seamless and efficient board-to-board connections in your next project.