EBC20DCAH

Heilind Number:SULEBC20DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DCAH

Detailed Description

The EBC20DCAH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector features two rows with a total of 40 positions, offering ample connectivity options. The female gender and right-angle orientation make it versatile for various mounting configurations. Its clearance hole mount type and through-hole termination method ensure secure and reliable installation. Made of PBT and phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125 °C and a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its hairpin contact type and matte tin termination plating further enhance its performance. Ideal for use in aerospace, defense, and industrial applications, the EBC20DCAH is a trusted solution for high-reliability connectivity needs.