EBC20DCAI-S189

Heilind Number:SULEBC20DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCAI-S189

Detailed Description

This high-performance PCB connector, SKU EBC20DCAI-S189, boasts a durable construction featuring PBT and Phosphor Bronze materials. With a compact design and threaded mount type, it offers easy and secure installation on your circuit board. The female connector, with two rows and 40 positions, ensures reliable connectivity. Its gold-plated Phosphor Bronze contacts guarantee superior conductivity, rated for up to 700 VAC and 3 A of current. The hairpin contact type and right-angle orientation further enhance its versatility. With a temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Its matte tin termination plating provides excellent corrosion resistance. Perfect for hi-rel environments, it meets the stringent requirements of aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the EBC20DCAIS189.