EBC20DCAI

Heilind Number:SULEBC20DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DCAI

Detailed Description

Introducing the EBC20DCAI Board To Board PCB Connector, a high-performance electronic component designed for seamless connectivity in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable signal transmission with a current rating of 3A and a voltage rating of 700VAC. With a compact form factor and a right-angle orientation, it is ideal for space-constrained PCB layouts. The threaded mount type and thru-hole termination method provide secure and stable attachment, while the hairpin contact type offers low contact resistance. With 40 positions and a pitch of 2.54mm, it facilitates efficient data transfer. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's matte tin termination plating enhances durability, making it a dependable choice for critical electronic systems. Upgrade your connectivity solutions with the EBC20DCAI.