EBC20DCAN-S189

Heilind Number:SULEBC20DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCAN-S189

Detailed Description

Introducing the EBC20DCAN-S189, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this female connector ensures optimal signal transmission in electronic assemblies. With a current rating of 3 A and a voltage rating of 700 VAC, it meets the demands of high-power applications. Its right-angle orientation and hairpin contact type make it ideal for space-constrained installations. With two rows and 40 positions, it offers ample connectivity options. The connector's thru-hole termination method and matte tin plating guarantee secure and lasting attachment to PCBs. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. With a compact size of 9.4 mm width and 15.49 mm height, it is perfect for miniaturized designs. Trust in the EBC20DCAN-S189 for seamless and efficient board-level connections in your electronic projects.