EBC20DCAS-S189

Heilind Number:SULEBC20DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCAS-S189

Detailed Description

Introducing the EBC20DCAS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 40 gold-plated hairpin contacts, this connector ensures reliable signal transmission in both power and data connections. The female gender and right-angle orientation, along with a side-hole mount type and thru-hole termination method, offer versatility in installation. Constructed with PBT and phosphor bronze materials, it guarantees durability and longevity in harsh environments, with an operating temperature range of -65 to 125°C. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets the requirements of high-power systems. The matte tin termination plating further enhances its performance. Ideal for aerospace, defense, and other industries where reliability is paramount, the EBC20DCAS-S189 is the perfect choice for your connectivity needs.