EBC20DCAS

Heilind Number:SULEBC20DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCAS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCAS

Detailed Description

Introducing the EBC20DCAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the requirements of power-intensive systems. The female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB layouts. Boasting 40 positions with gold-plated hairpin contacts, it guarantees low contact resistance and long-term durability. Its matte tin termination plating and operating temperature range of -65 to 125°C further enhance its reliability. Ideal for aerospace, military, and industrial applications, the EBC20DCAS is a top choice for engineers seeking high-quality connectivity solutions.