EBC20DCAT-S189

Heilind Number:SULEBC20DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DCAT-S189

Detailed Description

Introducing the EBC20DCAT-S189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The gold-plated contacts guarantee optimal conductivity, while the threaded mount type and thru hole termination method offer secure and stable connections. With 40 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in demanding industrial and automotive settings. Compact in size with a height of 15.49mm and a width of 9.4mm, it is perfect for space-constrained designs. Trust in the EBC20DCAT-S189 for seamless and efficient board-to-board connections in your next project.