EBC20DCAT

Heilind Number:SULEBC20DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DCAT

Detailed Description

Introducing the EBC20DCAT, a high-performance board-to-board PCB connector designed for precision and durability. Engineered with a pitch of 2.54 mm and featuring two rows of 40 female contacts, this connector ensures seamless and secure connectivity in any application. The contact material, made of phosphor bronze and plated with gold, guarantees optimal signal transmission and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of environments. The threaded mount type and right-angle orientation offer flexibility in installation, while the thru-hole termination method and tail length of 2.54 mm ensure easy and reliable soldering. Measuring just 15.49 mm in height and 9.4 mm in width, this connector is compact yet sturdy, making it ideal for space-constrained designs. Trust the EBC20DCAT for your connectivity needs, where quality and performance are paramount.