EBC20DCBD-S189

Heilind Number:SULEBC20DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCBD-S189

Detailed Description

Introducing the EBC20DCBD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers exceptional durability and conductivity. With a 3A amperage rating, it ensures reliable power transmission. The female gender, along with two rows of 40 positions, allows for versatile connectivity. Utilizing a clearance hole mount type and through-hole termination method, installation is quick and easy. The gold-plated phosphor bronze contacts provide optimal signal transfer, while the 2.54mm pitch and 700VAC voltage rating meet industry standards. The hairpin contact type and right-angle orientation further enhance functionality. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained applications. The matte tin termination plating ensures long-term reliability. Perfect for use in aerospace, defense, and industrial settings, the EBC20DCBD-S189 is the ideal choice for high-reliability connectivity.