EBC20DCBH-S189

Heilind Number:SULEBC20DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCBH-S189

Detailed Description

Introducing the EBC20DCBH-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 40 positions, this female connector features two rows for efficient connectivity. Its contact material of phosphor bronze with gold plating ensures reliable and low-resistance connections, while the hairpin contact type and right-angle orientation offer versatility in mounting. Rated for up to 3A and 700VAC, this connector is suitable for power and signal transmission. With a clearance hole mount type and thru-hole termination method, installation is straightforward. The connector's operating temperature range of -65 to 125°C, along with its matte tin termination plating, ensures durability in harsh environments. Compact and measuring just 9.4mm in width and 15.49mm in height, the EBC20DCBH-S189 is ideal for space-constrained applications. Perfect for use in aerospace, defense, and industrial systems, this connector guarantees high reliability and performance. Upgrade your connectivity solutions with the EBC20DCBHS189.