| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DCBH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULEBC20DCBH |
EBC20DCBH
| Heilind Number: | SULEBC20DCBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DCBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC20DCBH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector offers reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch and 40 gold-plated Hairpin contacts, it ensures secure data and power transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it's ideal for use in industrial settings. The right-angle orientation and thru-hole termination method make installation easy. Compliant with stringent quality standards, including matte tin plating, this connector guarantees long-lasting performance. Upgrade your connectivity solutions with the EBC20DCBH.

