EBC20DCBI-S189

Heilind Number:SULEBC20DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCBI-S189

Detailed Description

Introducing the EBC20DCBI-S189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for a wide range of applications. The female gender, right-angle orientation, and threaded mount type make it easy to install and secure. With 40 gold-plated hairpin contacts, it guarantees excellent conductivity and signal integrity. The termination method of thru hole with matte tin plating offers stable and secure connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-saving while offering high performance. Whether used in telecommunications, industrial equipment, or aerospace applications, the EBC20DCBI-S189 ensures reliable connectivity and durability.