EBC20DCBS

Heilind Number:SULEBC20DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DCBS

Detailed Description

Introducing the EBC20DCBS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 40 female contacts, each crafted from durable phosphor bronze with gold plating for optimal conductivity. The contact type, a hairpin design, ensures secure and reliable connections. Operating at voltages up to 700VAC and amperages of 3A, this connector is suitable for a wide range of electronic systems. Its right-angle orientation and side hole mount type offer flexibility in installation, while the thru-hole termination method guarantees easy assembly. With a tail length of 4.57mm and a connector height of 15.49mm, the EBC20DCBS provides efficient connectivity without sacrificing space. Rated for an operating temperature range of -65 to 125°C, it is built to withstand harsh environmental conditions. Whether for industrial machinery, telecommunications, or aerospace applications, this connector delivers exceptional performance and durability. Upgrade your connectivity solutions with the EBC20DCBS.