EBC20DCBT-S189

Heilind Number:SULEBC20DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCBT-S189

Detailed Description

Introducing SKU EBC20DCBT-S189, a high-performance female board-to-board PCB connector designed for secure and reliable connectivity in electronic applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures longevity and efficient data transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various electronic systems. Featuring 2 rows of 40 contacts in a right-angle orientation, it offers versatile connectivity options. The gold-plated hairpin contacts guarantee low contact resistance and optimal signal integrity. Threaded mounting and through-hole termination provide easy and secure installation on PCBs. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, allows for space-efficient PCB layouts. The matte tin termination plating ensures solderability and RoHS compliance. Ideal for applications in aerospace, defense, and industrial sectors, this connector, part of the EBC20DCBTS189 series, offers high reliability and performance.