EBC20DCBT

Heilind Number:SULEBC20DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCBT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCBT

Detailed Description

Introducing the EBC20DCBT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a compact form factor and durable construction, this connector features PBT and Phosphor Bronze materials ensuring reliable performance. Offering a current rating of 3A and a voltage capacity of 700 VAC, it is ideal for power and signal transmission. The gold-plated contacts guarantee optimal conductivity, while the threaded mount type and through-hole termination method ensure secure attachment. With a pitch of 2.54mm and two rows of 40 positions each, it allows for efficient PCB connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its right-angle orientation and hairpin contact type further enhance versatility. The matte tin termination plating adds to its durability. Perfect for industrial and commercial applications, the EBC20DCBT is a reliable solution for your connectivity needs.