EBC20DCCD-S189

Heilind Number:SULEBC20DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCCD-S189

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, EBC20DCCD-S189. This high-performance connector features a female gender with two rows and a clearance hole mount type for easy installation. With a contact material of gold-plated phosphor bronze, it ensures reliable conductivity even in demanding environments. The 40-position connector, with a 2.54mm pitch and 700VAC voltage rating, is ideal for power and signal transmission. Its right-angle orientation and hairpin contact type offer versatility in connectivity solutions. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for various applications. With a sleek design measuring 15.49mm in height and 9.4mm in width, it guarantees a compact and efficient PCB connection. Trust in the quality and durability of the EBC20DCCDS189 for your connectivity needs.