EBC20DCCD

Heilind Number:SULEBC20DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCCD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCCD

Detailed Description

The EBC20DCCD is a high-quality board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, it ensures reliable performance in harsh environments. With a maximum amperage of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The connector, with a female gender and 2 rows of 40 positions, offers versatile connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a hairpin contact type, it allows for efficient signal transmission. The right-angle orientation and compact design with a height of 15.49mm and width of 9.4mm make it ideal for space-constrained applications. Operating in a wide temperature range of -65 to 125°C, it ensures reliable performance in extreme conditions. The matte tin termination plating ensures long-term durability. Overall, the EBC20DCCD is a top-of-the-line connector that guarantees superior connectivity in critical electronic systems.