Introducing the EBC20DCCH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female gender, two rows, and right-angle orientation make it versatile for various PCB layouts. The gold-plated phosphor bronze contacts with hairpin design offer superior conductivity and durability. With a pitch of 2.54mm, it allows for precise positioning on the PCB. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for both industrial and commercial use. Its clearance hole mount and through-hole termination method simplify installation. The matte tin termination plating ensures long-term performance. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. With 40 positions and a tail length of .25 inches, it accommodates multiple connections. Certified for quality and reliability, the EBC20DCCH is the perfect choice for your connectivity needs.