EBC20DCCI-S189

Heilind Number:SULEBC20DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCCI-S189

Detailed Description

The EBC20DCCI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent performance requirements. The connector, with a female gender and right-angle orientation, offers easy and secure installation. Its two rows of 40 positions, 2.54mm pitch, and hairpin contact type provide efficient signal transmission. The gold-plated phosphor bronze contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial applications. The EBC20DCCI-S189 is the perfect choice for high-reliability connectivity in aerospace, defense, and other critical systems.