EBC20DCCI

Heilind Number:SULEBC20DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCCI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCCI

Detailed Description

The EBC20DCCI is a high-quality board-to-board PCB connector designed for reliable signal transmission in electronic devices. This female connector features two rows of 40 gold-plated hairpin contacts made of durable phosphor bronze, ensuring excellent conductivity and signal integrity. With a threaded mount type and through-hole termination method, it offers secure attachment to PCBs. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Its compact design, with a connector height of only 15.49mm and a width of 9.4mm, makes it ideal for space-constrained environments. The matte tin termination plating enhances its durability and solderability. Whether used in industrial machinery or consumer electronics, the EBC20DCCI guarantees long-lasting performance and seamless connectivity.