EBC20DCCN-S189

Heilind Number:SULEBC20DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCCN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCCN-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC20DCCN-S189

Detailed Description

Introducing the EBC20DCCNS189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and right-angle orientation make it versatile for various PCB setups. Boasting a 700 VAC voltage rating and a 3A amperage capacity, it guarantees safe and efficient power transmission. The gold-plated hairpin contacts offer low contact resistance and superior signal integrity. With a pitch of 2.54mm (.1in) and 40 positions, it enables high-density mounting. The connector's matte tin termination plating and operating temperature range of -65 to 125°C further enhance its durability. Ideal for industrial and commercial applications, the EBC20DCCNS189 is a reliable solution for your connectivity needs.