EBC20DCCS-S189

Heilind Number:SULEBC20DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DCCS-S189

Detailed Description

This high-performance board-to-board connector, SKU EBC20DCCS-S189, is designed for demanding applications requiring reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for use in a wide range of electronic systems. The right-angle orientation and side-hole mount type make it easy to integrate into PCB layouts, while the hairpin contact design provides secure connections. With a double-row, 40-position configuration, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The Matte Tin termination plating enhances solderability, ensuring a robust connection. Overall, this connector is a reliable solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.