| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DCKD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC20DCKD-S288 |
EBC20DCKD-S288
| Heilind Number: | SULEBC20DCKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DCKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board-to-Board PCB Connector, EBC20DCKD-S288, boasts a durable construction perfect for high-performance applications. With a 3A amperage and 700VAC voltage rating, it ensures reliable power transmission. Featuring a female gender, 2 rows with 40 positions, and a 2.54mm pitch, it offers versatile connectivity. The contact material is Phosphor Bronze with Gold plating for enhanced conductivity. Its clearance hole mount type and card extender termination method simplify installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs. The Matte Tin termination plating ensures long-term performance. Designed for hi-rel applications, the EBC20DCKDS288 connector meets stringent quality standards.

