EBC20DCKD

Heilind Number:SULEBC20DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCKD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCKD

Detailed Description

Introducing the SKU EBC20DCKD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector features two rows with a pitch of 2.54mm, accommodating 40 positions for seamless connectivity. Crafted with PBT and Phosphor Bronze materials, it ensures durability and excellent electrical conductivity. The gold-plated Phosphor Bronze contacts guarantee optimal signal transmission, rated for 3A and 700VAC. With a clearance hole mount type and through-hole termination method, installation is convenient and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation, along with a 4.83mm tail length, offers flexibility in PCB layout. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Although not RoHS compliant, the termination plating with matte tin ensures environmental responsibility. Whether in industrial or commercial settings, the EBC20DCKD acronym signifies quality and performance in connectivity solutions.